TLV9002IDDFRG4

Texas Instruments
595-TLV9002IDDFRG4
TLV9002IDDFRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
2 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
63 dB
30 nV/sqrt Hz
SOT-23-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9002IDDFRG4
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0004 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers

Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the Texas Instruments TLV900x simplifies the circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.87 $0.87
$0.611 $6.11
$0.547 $13.68
$0.478 $47.80
$0.445 $111.25
$0.433 $216.50
Full Reel (Order in multiples of 3000)
$0.368 $1,104.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩