TLVM365R15RDNR

Texas Instruments
595-TLVM365R15RDNR
TLVM365R15RDNR

Mfr.:

Description:
Power Management Modules 3V to 65V 100mA and 150mA Wide VIN Sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
1 V to 6 V
150 mA
200 kHz to 2.2 MHz
Brand: Texas Instruments
Dimensions: 4.5 mm x 3.5 mm x 2.1 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TLVM365R15
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVM365R15/TLVM365R1 Synchronous Buck Converters

Texas Instruments TLVM365R15/TLVM365R1 Synchronous Buck Converters are 150mA or 100mA, 65V input, synchronous step-down DC-DC power modules. These modules combine power MOSFETs, integrated inductor, and boot capacitor in a compact, easy-to-use 3.5mm × 4.5mm × 2mm, 11-pin QFN package. The small HotRod™ QFN package technology enhances the thermal performance and low EMI. The device features an ultra-low operating IQ of 4µA at no load (24V to 3.3V VOUT). The TLVM365R15 and TLVM365R1 support fixed 3.3V and 5V outputs and adjustable output voltages ranging from 1V to 6V. The devices only require four external components for a 3.3V and 5V fixed output design. The Texas Instruments TLVM365R15 (150mA) and TLVM365R1 (100mA) are designed for excellent EMI performance and space-constraint applications.

In Stock: 1,960

Stock:
1,960
Can Dispatch Immediately
On Order:
9,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.92 $1.92
$1.90 $19.00
$1.83 $45.75
$1.74 $174.00
$1.69 $422.50
$1.66 $830.00
Full Reel (Order in multiples of 3000)
$1.59 $4,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩