TMAG5124D1CEDBZRQ1

Texas Instruments
595-AG5124D1CEDBZRQ1
TMAG5124D1CEDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive 2-wire hi gh-voltage (up to 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Automotive Hall Effect Sensor
3.5 mA
3.5 mA
13.6 mT to 16.1 mT
11.4 mT to 14.2 mT
2.7 V to 38 V
- 40 C
+ 150 C
PCB Mount
SOT-23-3
38 V
2.7 V
TMAG5124
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5124 Hall-Effect Switch Sensor

Texas Instruments TMAG5124 Hall-Effect Switch Sensor is a high-precision Hall effect sensor with a 2-wire interface designed for industrial designs. The TMAG5124 integrates a current source that switches between two levels depending on the value of the magnetic field applied to the part. While the high value is fixed, the low value can be selected from two ranges. This type of interface enables robust communication between sensor and controller, allows long-distance transmissions, helps detect disconnections, and limits the number of wires to two.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.364 $1,092.00