TMAG5134B5DZFCR

Texas Instruments
595-TMAG5134B5DZFCR
TMAG5134B5DZFCR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-tolerance high-s ensitivity in-plane

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Digital Switch
2.4 mA
5 mA
1.05 mT to 1.55 mT
0.65 mT to 1.15 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
PCB Mount
NFBGA-4
5.5 V
1.65 V
TMAG5134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Push-Pull
Output Voltage: 0 V to 5.5 V
Pin Count: 4
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
With Switch: Hall Effect Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5134 In-Plane Hall-Effect Switches

Texas Instruments TMAG5134 In-Plane Hall-Effect Switches are high-sensitivity, low-power digital switches designed to replace TMR, AMR, and reed switches. These switches feature an integrated magnetic concentrator, enabling higher sensitivity and lower power consumption compared to traditional Hall-effect devices. The TMAG5134 switches offer an integrated magnetic concentrator, an in-plane axis of sensitivity, and operate at a 1.65V to 5.5V power supply voltage range. These switches provide omnipolar and dual-unipolar magnetic pole detection options. Typical applications include door and window sensors, appliances, water meters, gas meters, e-locks, medical devices, tablets, laptops, and the Internet of Things (IoTs).

In Stock: 2,669

Stock:
2,669 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.498 $2.49
$0.441 $4.41
$0.419 $20.95
$0.399 $39.90
$0.359 $179.50
$0.345 $345.00
$0.335 $670.00
Full Reel (Order in multiples of 3000)
$0.311 $933.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩