TMAG5273A1QDBVR

Texas Instruments
595-TMAG5273A1QDBVR
TMAG5273A1QDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear 3D Hall-effect sensor w TMAG5273A1QDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3D Hall-Effect Sensor
3 mA
2 mA
40 mT to 80 mT
1.7 V to 3.6 V
- 40 C
+ 125 C
PCB Mount
SOT-23-6
3.6 V
1.7 V
TMAG5273
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 820 LSB/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5273 Linear 3D Hall-Effect Sensors

Texas Instruments TMAG5273 Linear 3D Hall-Effect Sensors are designed for a wide range of industrial and personal electronics applications. The TMAG5273 integrates three independent Hall-effect sensors in the X, Y, and Z axes. The sensors utilize a precision analog signal chain and an integrated 12-bit ADC that digitizes the measured analog magnetic field values.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26,395
Expected 2026/12/24
39,000
Expected 2027/03/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.01 $1.01
$0.892 $4.46
$0.794 $7.94
$0.757 $37.85
$0.725 $72.50
$0.656 $328.00
$0.632 $632.00
Full Reel (Order in multiples of 3000)
$0.597 $1,791.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩