TMCS1107A1UQDRQ1

Texas Instruments
595-TMCS1107A1UQDRQ1
TMCS1107A1UQDRQ1

Mfr.:

Description:
Board Mount Current Sensors AEC-Q100 +/-420-V i solated Hall-effect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
- 9 A to 86 A
Current Sense
6.5 us
1 %
5 V
Analog
AEC-Q100
+ 125 C
- 40 C
SOIC-8
5.5 V
3 V
Isolation Hall-Effect Current Sensor
Brand: Texas Instruments
Height: 1.75 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1107
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1107 Hall-Effect Current Sensor

Texas Instruments TMCS1107 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.

In Stock: 727

Stock:
727 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.64 $3.64
$3.26 $16.30
$2.94 $29.40
$2.83 $141.50
$2.72 $272.00
$2.50 $1,250.00
$2.41 $2,410.00
Full Reel (Order in multiples of 2500)
$2.31 $5,775.00
$2.23 $11,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩