TMCS1126ADAQDVGR

Texas Instruments
595-TMCS1126ADAQDVGR
TMCS1126ADAQDVGR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 80ARMS 500kHz Hall-e ffect current senso

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Galvanically isolated
80 A
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-10
5.5 V
3 V
TMCS1126
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 20 mV/A
Factory Pack Quantity: 2000
Subcategory: Sensors
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors are galvanically isolated sensors with high immunity to external magnetic fields. The output voltage proportional to the input current in these sensors is provided with excellent linearity and low drift at all sensitivity options. These current sensors operate from a single 3V to 5.5V power supply and improve supply noise rejection. The TMCS1126-Q1 current sensors are AEC-Q100 qualified for automotive applications. These sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package.

In Stock: 1,999

Stock:
1,999 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.87 $5.87
$4.95 $24.75
$4.61 $46.10
$3.88 $194.00
$3.61 $361.00
$3.21 $1,605.00
$3.09 $3,090.00
Full Reel (Order in multiples of 2000)
$2.98 $5,960.00
$2.97 $11,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩