TMDS442PNPR

Texas Instruments
595-TMDS442PNPR
TMDS442PNPR

Mfr.:

Description:
Video Switch ICs 4-to-2 DVI/HDMI Sw P wr I/O Exp A 595-TM A 595-TMDS442PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 4:2
50 Ohms
3.3 V
0 C
+ 70 C
SMD/SMT
HTQFP-128
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 4 Switch
Pd - Power Dissipation: 1.431 W
Product Type: Video Switch ICs
Propagation Delay Time: 15 ns
Series: TMDS442
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 250 mA
Unit Weight: 496.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.87 $8.87
$6.90 $69.00
$6.40 $160.00
$5.85 $585.00
$5.61 $1,402.50
$5.59 $2,795.00
Full Reel (Order in multiples of 1000)
$5.59 $5,590.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$11.82
Min:
1

Similar Product

Texas Instruments TMDS442PNP
Texas Instruments
Video Switch ICs 4-to-2 DVI/HDMI Sw A 595-TMDS442PNPR A 5 A 595-TMDS442PNPR