TMDSCNCD28069

Texas Instruments
595-TMDSCNCD28069
TMDSCNCD28069

Mfr.:

Description:
Daughter Cards & OEM Boards F28069 Piccolo contr olCARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:
Control Cards
F28069
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Complete board-level module
Dimensions: 9 cm x 2.5 xm
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28069
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28069
Tradename: Piccolo
Unit Weight: 152.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.83 $92.83