TMP006AIYZFT

595-TMP006AIYZFT
TMP006AIYZFT

Mfr.:

Description:
Board Mount Temperature Sensors Infrared Thermopile Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
DSBGA-8
2-Wire, I2C, SMBus
2 V
5.5 V
Remote
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 7 uV / C
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP006
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Infrared Temperature Sensor
Unit Weight: 2.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: