TMP101NA/3K

Texas Instruments
595-TMP101NA/R
TMP101NA/3K

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor A 595-TM P101NA A 595-TMP101 A 595-TMP101NA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
SOT-23-6
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Output Current: 4 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP101
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,875
Expected 2026/11/17
12,000
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.94 $1.94
$1.72 $8.60
$1.54 $15.40
$1.48 $74.00
$1.41 $141.00
$1.26 $630.00
$1.21 $1,210.00
$1.15 $2,300.00
Full Reel (Order in multiples of 3000)
$1.10 $3,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.28
Min:
1