TMP108AIYFFR

Texas Instruments
595-TMP108AIYFFR
TMP108AIYFFR

Mfr.:

Description:
Board Mount Temperature Sensors Digital local temp s ensor A 595-TMP108A A 595-TMP108AIYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-6
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 12 uA
Pin Count: 6
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP108
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 1.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP108 Digital Temperature Sensor

 Texas Instruments TMP108 Digital Temperature Sensor features a dynamically-programmable limit window and under- and overtemperature alert functions. The features of TI TMP108 provide optimized temperature control without the need for frequent temperature readings by the controller or application processor. TMP108 features SMBus™ and two-wire interface compatibility and allows up to four devices on one bus with the SMBus alert function. TMP108 is ideal for thermal management optimization in a variety of consumer, computer, and environmental applications. The device is specified over a temperature range of –40°C to +125°C. TMP108EVM is a platform for evaluating the TMP108 Low-Power Digital Temperature Sensor with Two-Wire Interface in WCSP. The included USB interface hardware makes evaluation simple. No additional hardware or instruments are required.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
9,000
Expected 2027/03/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.99 $0.99
$0.866 $4.33
$0.77 $7.70
$0.735 $36.75
$0.702 $70.20
$0.637 $318.50
$0.612 $612.00
Full Reel (Order in multiples of 3000)
$0.578 $1,734.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.61
Min:
1

Similar Product

Texas Instruments TMP108AIYFFT
Texas Instruments
Board Mount Temperature Sensors Digital local temp sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.