TMP112AIDRLT

595-TMP112AIDRLT
TMP112AIDRLT

Mfr.:

Description:
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOT-5X3
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 10 uA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 2.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.

Availability

Stock: