TMP112DQDPWRQ1

Texas Instruments
595-TMP112DQDPWRQ1
TMP112DQDPWRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive, 0.4C accurate IC temperature sensor with alert option

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.7 C
- 40 C
+ 125 C
X2SON-5
I2C, Serial, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 55 uA
Output Current: 10 mA
Product: Digital Temperature Sensor IC
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Automotive Grade High-Accuracy, Low-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.80 $4.00
$0.711 $7.11
$0.677 $33.85
$0.647 $64.70
$0.586 $293.00
$0.563 $563.00
$0.529 $1,058.00
Full Reel (Order in multiples of 3000)
$0.529 $1,587.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩