TMP235A2DBZT

595-TMP235A2DBZT
TMP235A2DBZT

Mfr.:

Description:
Board Mount Temperature Sensors 1C analog temperature sensor, 10 mV/C 3-SOT-23 -40 to 150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 0.5 C
- 40 C
+ 150 C
SOT-23-3
2.3 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 9 uA
Output Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP235
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 13.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.56
Min:
1

Similar Product

Texas Instruments TMP235A2DBZR
Texas Instruments
Board Mount Temperature Sensors 1C analog temperatur e sensor 10 mV/C 3- A 595-TMP235A2DBZT