TMP421YZDR

Texas Instruments
595-TMP421YZDR
TMP421YZDR

Mfr.:

Description:
Board Mount Temperature Sensors +/-1degC Remote & Lo cal Temp Sensor A 5 A 595-TMP421YZDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP421
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 2.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP42x/TMP42x-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors utilize a built-in local temperature sensor with ±1°C remote accuracy for multiple IC manufacturers, with no calibration needed. The remote temperature sensor diode-connected transistors are typically cost-effective, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device. TI TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150°C), and diode fault detection. The TMP42x-Q1 devices are AEC-Q100 qualified for automotive applications.

TMP421/TMP422/TMP423 Temperature Sensors

Texas Instruments TMP421/TMP422/TMP423 small high-performance remote temperature monitor with built-in local temperature sensors. The devices add programmable bus addressing to support multiple devices on the same I2C/SMBus.  The Texas Instruments TMP421/TMP422/TMP423 series features resistance cancellation, programmable non-ideality factor for improved system accuracy, and diode fault detection to ensure the remote sensor is in working condition and connected correctly. The devices have an onboard local temperature sensor and support three remote temperature sensors. The TMP422-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include a SnPb lead finish.

In Stock: 2,338

Stock:
2,338 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.38 $1.38
$1.22 $6.10
$1.09 $10.90
$1.04 $52.00
$0.992 $99.20
$0.80 $400.00
$0.798 $798.00
Full Reel (Order in multiples of 3000)
$0.713 $2,139.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩