TMP4718EVM

Texas Instruments
595-TMP4718EVM
TMP4718EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP4718 evaluation b oard for remote and

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP4718
3.3 V, 5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Series: TMP4718
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP4718EVM Evaluation Module

Texas Instruments TMP4718EVM Evaluation Module allows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor. The TMP4718 features a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, on-die transistors, or diode structures integral to microprocessors, microcontrollers, and FPGAs. Temperature accuracy for the local and the remote temperature sensors is ±1°C. The two-wire serial interface receives the SMBus communication protocol. The module and GUI are created to give the user a quick setup to evaluate the system and register map. The TI TMP4718EVM perforations permit users to isolate and connect the temperature sensor, microcontroller, and remote BJT to external systems.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.38 $84.38