TMP709AIDBVRG4

Texas Instruments
595-TMP709AIDBVRG4
TMP709AIDBVRG4

Mfr.:

Description:
Board Mount Temperature Sensors Resistor-programmabl e temperature switc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.5 C
- 40 C
+ 125 C
SOT-23-5
2.7 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Board Mount Temperature Sensor ICs
Product Type: Board Mount Temperature Sensor ICs
Series: TMP709
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: 0.5 C
Type: Programmable Temperature Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP709/TMP709-Q1 Trip Point Temperature Switch

Texas Instruments TMP709/TMP709-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP709/TMP709-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 2°C or 10°C. The Texas Instruments TMP709-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,842

Stock:
2,842 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.80 $9.00
$1.67 $16.70
$1.41 $70.50
$1.31 $131.00
$1.17 $585.00
$1.12 $1,120.00
$1.06 $2,120.00
Full Reel (Order in multiples of 3000)
$1.03 $3,090.00