TMS320C5532AZHH10

Texas Instruments
595-MS320C5532AZHH10
TMS320C5532AZHH10

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
100 MHz
BGA-144 Microstar
64 kB
256 kB
1.3 V
TMS320C5532
SMD/SMT
- 40 C
+ 85 C
32 bit
20 I/O
Tray
Brand: Texas Instruments
I/O Voltage: 1.8 V, 2.5 V, 2.75 V, 3.3 V
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Pin Count: 144
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 269

Stock:
269 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$5.16 $51.60
$4.81 $120.25
$4.23 $423.00
$4.00 $1,000.00
$3.59 $1,723.20
$3.30 $3,696.00
$3.15 $8,064.00
5,120 Quote