TMS320C6412AZDKA5

Texas Instruments
595-MS320C6412AZDKA5
TMS320C6412AZDKA5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
REACH - SVHC:
DSPs
C64x
1 Core
500 MHz
FCBGA-548
128 kB
128 kB
1.4 V
TMS320C6412
SMD/SMT
- 40 C
+ 105 C
16 bit
16 I/O
Tray
Brand: Texas Instruments
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 548
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Unit Weight: 2.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.64 $156.64
$132.78 $1,327.80
$118.92 $2,973.00
120 Quote