TMS320C6711DZDP250

Texas Instruments
595-S320C6711DZDP250
TMS320C6711DZDP250

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig S ignal Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C67x
1 Core
250 MHz
BGA-272
64 kB
512 kB
4 kB
4 kB
1.4 V
TMS320C6711D
TMS320 TMS320C6000 C6000
SMD/SMT
- 40 C
+ 105 C
32 bit
Tray
Brand: Texas Instruments
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 272
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 3.065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.78 $46.78
$38.33 $383.30
$33.03 $825.75
$32.83 $3,939.60
$31.52 $8,825.60
$31.49 $11,336.40
1,080 Quote