TMS320C6745DPTPD4

Texas Instruments
595-MS320C6745DPTPD4
TMS320C6745DPTPD4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C674x
1 Core
456 MHz
HLQFP-176
32 kB
128 kB
32 kB
32 kB
1.14 V to 1.32 V
TMS320C6745
SMD/SMT
- 40 C
+ 125 C
32 bit
16 I/O
Tray
Brand: Texas Instruments
Development Kit: TMDXOSKL138BET
Instruction Type: Fixed/Floating Point
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Pin Count: 176
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Cache
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V
Unit Weight: 1.851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.37 $35.37
$29.78 $297.80
$24.93 $623.25
$23.67 $2,840.40
$22.93 $4,586.00