TMS320DM368ZCE

Texas Instruments
595-TMS320DM368ZCE
TMS320DM368ZCE

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM926EJ-S
1 Core
432 MHz
NFBGA-338
16 kB
32 kB
16 kB
8 kB
1.35 V
TMS320DM368
DaVinci TMS320
SMD/SMT
- 40 C
+ 85 C
16 bit/32 bit
Tray
Brand: Texas Instruments
Data ROM Size: 16 kB
Development Kit: TMDXEVM368
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, PSI, UART, USB, Video
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Part # Aliases: VCBU68WMCE30 VS3674PITTA VS3674UNION
Unit Weight: 408.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
TARIC:
8532240000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.77 $54.77
$45.09 $450.90
$42.67 $1,066.75
$39.32 $3,932.00
$39.31 $9,827.50