TMS320F28234PTPQ

Texas Instruments
595-TMS320F28234PTPQ
TMS320F28234PTPQ

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C28x
150 MHz
HLQFP-176
256 kB
68 kB
3.3 V
TMS320F28234
C2000
SMD/SMT
- 40 C
+ 125 C
32 bit
88 I/O
Tray
Brand: Texas Instruments
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Pin Count: 176
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 2.588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.54 $3,403.20