TMS320LBC53SPZA57

Texas Instruments
595-TM320LBC53SPZA57
TMS320LBC53SPZA57

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 100-LQFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
57 MHz
LQFP-100
32 kB
8.0625 kB
3.3 V
TMS320LBC53S
SMD/SMT
- 40 C
+ 85 C
16 bit
Tray
Brand: Texas Instruments
Instruction Type: Floating Point
Peak Solder Temperature: + 260 C
Pin Count: 100
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Unit Weight: 635.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.70 $9,243.00