TMS320LF2402APGAR

Texas Instruments
595-TMS320LF2402GAR
TMS320LF2402APGAR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 18-Bit Univ Bus Drv With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C24x
1 Core
40 MHz
QFP-64
16 kB
2 kB
3.3 V
TMS320LF2402A
C2000
SMD/SMT
- 40 C
+ 85 C
16 bit
21 I/O
Reel
Brand: Texas Instruments
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 64
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash EEPROM
Factory Pack Quantity: 400
Subcategory: Embedded Processors & Controllers
Unit Weight: 1.764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$19.21 $7,684.00