TMS320VC5501PGF300

Texas Instruments
595-S320VC5501PGF300
TMS320VC5501PGF300

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
300 MHz
LQFP-176
32 kB
32 kB
16 kB
1.26 V
TMS320VC5501
TMS320
SMD/SMT
- 40 C
+ 85 C
32 bit
8 I/O
Tray
Brand: Texas Instruments
Data ROM Size: 32 kB
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 176
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, EPROM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Part # Aliases: C55EQUAL TNETV2501INPGF VC5501LMPGF300
Unit Weight: 1.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320VC5501 Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5501 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure that is composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to three data reads, and two data writes, in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
160
Expected 2027/05/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.25 $16.25
$12.34 $123.40
$11.83 $295.75
$10.41 $1,249.20