TMUX1308AQBQBRQ1

Texas Instruments
595-TMUX1308AQBQBRQ1
TMUX1308AQBQBRQ1

Mfr.:

Description:
Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1308A-Q1
Multiplexers
SMD/SMT
WQFN-16
2 Channel
1 x 8:1, 2 x 4:1
1.62 V
5.5 V
1.5 kOhms
68 ns
80 ns
- 40 C
+ 125 C
1.62 V to 5.5 V
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 110 dB
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 15 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX130xA/TMUX130xA-Q1 CMOS Multiplexers

Texas Instruments TMUX130xA/TMUX130xA-Q1 CMOS Multiplexers are general-purpose complementary metal-oxide semiconductor (CMOS) multiplexers (MUX). The TMUX1308A is an 8:1, 1-channel (single-ended) mux, while the TMUX1309A is a 4:1, 2-channel (differential) mux. The devices support bidirectional digital and analog signals on the drain (Dx) and source (Sx) pins, ranging from GND to VDD. The Texas Instruments TMUX130xA devices have an internal injection current control feature, eliminating the need for an external diode, and are typically used to keep the input signals within the supply voltage and protect the switch. The internal injection current control circuitry allows signals on disabled or enabled signal paths to exceed the supply voltage. Disabled channels with voltages above VDD are prevented from affecting the signal of the enabled signal path. 

In Stock: 1,424

Stock:
1,424 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.73 $0.73
$0.521 $5.21
$0.468 $11.70
$0.411 $41.10
$0.383 $95.75
$0.365 $182.50
$0.363 $363.00
Full Reel (Order in multiples of 3000)
$0.363 $1,089.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩