TMUX1308QPWRDN

Texas Instruments
595-TMUX1308QPWRDN
TMUX1308QPWRDN

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 5-V 8:1 1 -channel multiplex

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexer
8 Input
1 Output
TSSOP-16
3-bit
15 ns
1.62 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 16DYYPWEVM
Logic Type: CMOS
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: TMUX1308-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX130x/TMUX130x-Q1 CMOS Multiplexers

Texas Instruments TMUX130x/TMUX130x-Q1 General Purpose CMOS Multiplexers (MUX) support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The TMUX1308/TMUX1308-Q1 is an 8:1, 1-channel (single-ended) MUX, while the TMUX1309/TMUX1309-Q1 is a 4:1, 2-channel (differential) MUX. The TMUX13xx devices have an internal injection current control feature, eliminating the need for external diode and resistor networks to protect the switch and keep the input signals within the supply voltage. The internal injection current control circuitry allows signals on disabled signal paths to exceed the supply voltage without affecting the signal of the enabled signal path. Additionally, the TMUX130x/TMUX130x-Q1 devices do not have any internal diode path to the supply pin, eliminating the risk of damaging components connected to the supply pin or providing unintended power to the supply rail.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.547 $5.47
$0.491 $12.28
$0.43 $43.00
$0.401 $100.25
$0.383 $191.50
$0.369 $369.00
Full Reel (Order in multiples of 3000)
$0.35 $1,050.00
$0.342 $2,052.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩