TMUX136RSER

Texas Instruments
595-TMUX136RSER
TMUX136RSER

Mfr.:

Description:
Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-10
2 Channel
2 x SPDT
7.5 Ohms
2.3 V
4.8 V
100 us
200 ns
- 40 C
+ 85 C
TMUX136
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Unit Weight: 4.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX136 Dual SPDT Analog Switches

Texas Instruments TMUX136 Dual SPDT, Low-Capacitance, 6.1GHz Analog Switches achieves high performance in a 2:1 switch that supports both differential and single ended signals. The TMUX136 switch supports a power-off protection feature forcing all I/O pins to be in high-impedance mode when power is not present on the VCC pin, and also offers a wide VCC range of 2.3V to 4.8V. Select pins are directly interfaced with the General-Purpose I/O (GPIO) from low voltage processors and is compatible with 1.8V control voltage. The small package size of the TMUX136 is 10-pin UQFN package with only 1.5mm × 2mm, making it ideal for limited PCB area.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13,891
Expected 2027/01/07
21,000
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$0.915 $9.15
$0.828 $20.70
$0.733 $73.30
$0.687 $171.75
$0.661 $330.50
$0.648 $648.00
Full Reel (Order in multiples of 3000)
$0.609 $1,827.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩