TMUX6119DCNR

Texas Instruments
595-TMUX6119DCNR
TMUX6119DCNR

Mfr.:

Description:
Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-8
1 Channel
1 x SPDT
245 Ohms
10 V
16.5 V
5 V
16.5 V
121 ns
78 ns
- 40 C
+ 125 C
TMUX6119
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: - 0.19 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 23 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 16.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX6119 36V Precision SPDT Switches

Texas Instruments TMUX6119 36V Precision SPDT Switches work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. The TMUX6119 Switches offer dual digital input pins (EN and SEL) with transistor-transistor logic (TTL) compatible thresholds, ensuring both TTL/CMOS logic compatibility.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,315
Expected 2026/11/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.21 $6.21
$4.76 $47.60
$4.40 $110.00
$4.01 $401.00
$3.86 $965.00
Full Reel (Order in multiples of 3000)
$3.49 $10,470.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩