TMUX6612PWRQ1

Texas Instruments
595-TMUX6612PWRQ1
TMUX6612PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 30V 1.3 o hm RON 1:1 (SPST)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
4-Channel Precision Switches
8 Input
4 Output
TSSOP-16
4.5 V
36 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TMUX-24PW-EVM
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: TMUX6612-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX6612-Q1 SPST 4-Channel Precision Switch

Texas Instruments TMUX6612-Q1 SPST 4-Channel Precision Switch has four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The device works with dual supplies (±4.5V to ±20V), a single supply (4.5V to 36V), or asymmetric supplies (such as VDD = 20V, VSS = –10V). The TMUX6612-Q1 supports digital and bidirectional analog signals on the drain (Dx) and source (Sx) pins, ranging from VSS to VDD.

In Stock: 2,132

Stock:
2,132 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.82 $5.82
$4.45 $44.50
$4.11 $102.75
$4.02 $402.00
Full Reel (Order in multiples of 3000)
$4.02 $12,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩