TMUX7236RUMR

Texas Instruments
595-TMUX7236RUMR
TMUX7236RUMR

Mfr.:

Description:
Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
2 Channel
2 x SPDT
5.4 Ohms
4.5 V
44 V
4.5 V
22 V
130 ns
160 ns
- 40 C
+ 125 C
TMUX7236
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.65 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 56 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX7236 2:1 (SPDT) 2-Channel Precision Switch

Texas Instruments TMUX7236 2:1 (SPDT) 2-Channel Precision Switch is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a dual channel, 2:1 configuration. The device works well with dual supplies (±5V to ±22V), a single supply (5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7236 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

In Stock: 3,754

Stock:
3,754 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.63 $7.63
$5.90 $59.00
$5.47 $136.75
$4.99 $499.00
$4.73 $1,182.50
$4.72 $2,360.00
$4.65 $4,650.00
Full Reel (Order in multiples of 3000)
$4.47 $13,410.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩