TMUX72XXDGKEVM

Texas Instruments
595-TMUX72XXDGKEVM
TMUX72XXDGKEVM

Mfr.:

Description:
Switch IC Development Tools TMUX72xx DGK package evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX72xx, TMUX7219DGK
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 44 V
Product Type: Switch IC Development Tools
Series: TMUX72XXDGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX72XXDGKEVM Switch Evaluation Module (EVM)

Texas Instruments TMUX72XXDGKEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX72xx devices in the 8-pin VSSOP (DGK) package, including TMUX7219DGK. This evaluation module can be used for quick prototyping and testing of the TMUX72xx devices, specifically for DC parameters. Texas Instruments TMUX7219 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works well with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43