TPA0253DGQ

Texas Instruments
595-TPA0253DGQ
TPA0253DGQ

Mfr.:

Description:
Audio Amplifiers Mono Lo-Pwr Class-AB A 595-TPA0253DGQR A A 595-TPA0253DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
1 W
0.33 %
MSOP-PowerPad-10
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0253
Tube
Brand: Texas Instruments
Development Kit: TPA0253EVM
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 3.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28
$4.81 $48.10
$4.44 $111.00
$4.04 $323.20
$3.85 $924.00
$3.73 $2,088.80
$3.69 $3,837.60
$3.64 $9,318.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.40
Min:
1

Similar Product

Texas Instruments TPA0253DGQR
Texas Instruments
Audio Amplifiers Mono Lo-Pwr Class-AB A 595-TPA0253DGQ A A 595-TPA0253DGQ