TPA2001D1PW

Texas Instruments
595-TPA2001D1PW
TPA2001D1PW

Mfr.:

Description:
Audio Amplifiers 1W Class-D A 595-TPA 2001D1PWR A 595-TPA A 595-TPA2001D1PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
1 W
0.1 %
TSSOP-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2001D1
Tube
Brand: Texas Instruments
Development Kit: TPA2001D1EVM
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.26 $22.60
$1.87 $46.75
$1.78 $160.20
$1.74 $469.80
$1.58 $853.20
$1.54 $3,326.40
$1.52 $8,208.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.40
Min:
1

Similar Product

Texas Instruments TPA2001D1PWR
Texas Instruments
Audio Amplifiers Mono Filter-Free Cla ss-D A 595-TPA2001D A 595-TPA2001D1PW