TPA2010D1YZFR

Texas Instruments
595-TPA2010D1YZFR
TPA2010D1YZFR

Mfr.:

Description:
Audio Amplifiers Mono Filter-Free Cla ss-D in WCSP A 595- A 595-TPA2010D1YZFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2.5 W
0.2 %
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2010D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2010D1EVM
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 2.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 2.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

In Stock: 503

Stock:
503
Can Dispatch Immediately
On Order:
21,000
Expected 2026/11/23
39,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.43 $4.30
$0.40 $10.00
Full Reel (Order in multiples of 3000)
$0.40 $1,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.35
Min:
1

Similar Product

Texas Instruments TPA2010D1YZFT
Texas Instruments
Audio Amplifiers Mono Filter-Free Cla ss-D in WCSP A 595- A 595-TPA2010D1YZFR