TPA3001D1PWP

Texas Instruments
595-TPA3001D1PWP
TPA3001D1PWP

Mfr.:

Description:
Audio Amplifiers Mono High Power Filt er-Free Class-D A 5 A 595-TPA3112D1PWPR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
20 W
0.3 %
HTSSOP-24
8 Ohms
8 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3001D1
Tube
Brand: Texas Instruments
Development Kit: TPA3001D1EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.63 $17.63
$13.97 $139.70
$13.06 $326.50
$12.05 $1,446.00
$11.50 $3,450.00
$11.29 $6,096.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.47
Min:
1

Similar Product

Texas Instruments TPA3112D1PWPR
Texas Instruments
Audio Amplifiers 25W Filter-Free Mono Class-D Aud Amp A 5 A 595-TPA3112D1PWP