TPA301DGNR

Texas Instruments
595-TPA301DGNR
TPA301DGNR

Mfr.:

Description:
Audio Amplifiers 0.35-W Mono Audio Po wer Amplifier A 595 A 595-TPA301DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
350 mW
1.3 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
TPA301
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA301EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,461

Stock:
3,461 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.914 $91.40
$0.859 $214.75
$0.826 $413.00
$0.818 $818.00
Full Reel (Order in multiples of 2500)
$0.739 $1,847.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.77
Min:
1

Similar Product

Texas Instruments TPA301DGN
Texas Instruments
Audio Amplifiers 0.35W Mono A 595-TPA 301DGNR A 595-TPA30 A 595-TPA301DGNR