TPA3122D2N

Texas Instruments
595-TPA3122D2N
TPA3122D2N

Mfr.:

Description:
Audio Amplifiers 15W STEREO CLASS-D A UDIO POWER AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-D
15 W
0.06 %
PDIP-20
8 Ohms
10 V
30 V
- 40 C
+ 85 C
Through Hole
TPA3122D2
Tube
Brand: Texas Instruments
Development Kit: TPA3122D2EVM
Gain: 36 dB
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 23 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
340
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.79 $5.79
$4.33 $43.30
$4.02 $80.40
$3.71 $371.00
$3.54 $920.40
$3.36 $1,680.00