TPA3136D2EVM

Texas Instruments
595-TPA3136D2EVM
TPA3136D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3136D2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA31362D2
4.5 V to 14.4 V
Brand: Texas Instruments
Description/Function: Class-D audio amplifier evaluation module
Operating Supply Current: 4 A
Output Power: 10 W
Product Type: Audio IC Development Tools
Series: TPA3136D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3136D2EVM Audio Amplifier Evaluation Module

Texas Instruments TPA3136D2EVM Audio Amplifier Evaluation Module (EVM) allows for the evaluation of the TPA3136D2. The TPA3136D2 is an efficient class D audio power amplifier for driving two bridged-tied stereo speakers at 10W per channel. The evaluation module is populated with only one TPA3136D2 device. The Texas Instruments TPA3136D2EVM operates from a single power supply from 4.5V to 14.4V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$208.89 $208.89