TPA3223DDVR

Texas Instruments
595-TPA3223DDVR
TPA3223DDVR

Mfr.:

Description:
Audio Amplifiers 200-W stereo 400-W m ono 10 to 45-V sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
425 W
0.02 %
HTSSOP-44
4 Ohms
10 V
45 V
- 40 C
+ 85 C
SMD/SMT
TPA3223
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3223EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 45 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: High Power Class-D Amplifier
Vos - Input Offset Voltage: 20 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3223 Mono HD Analog-Input, Class-D Amplifier

Texas Instruments TPA3223 Mono HD Analog-Input, Class-D Amplifier provides an efficient operation at full power, idle, and standby. The TPA3223 has closed-loop feedback allowing low distortion across the audio band and delivering excellent sound quality. The TPA3223 operates in AD modulation and drives up to 2 x 200W into 4Ω load or 1 x 400W into 2Ω load.

In Stock: 1,284

Stock:
1,284 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.58 $4.58
$3.45 $34.50
$3.17 $79.25
$2.86 $286.00
$2.72 $680.00
$2.70 $1,350.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2000)
$2.47 $4,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩