TPA6013A4PWP

Texas Instruments
595-TPA6013A4PWP
TPA6013A4PWP

Mfr.:

Description:
Audio Amplifiers 3W Stereo Audio Pwr Amp A 595-TPA6013A4P A 595-TPA6013A4PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3 W
0.03 %
HTSSOP-24
4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6013A4
Tube
Brand: Texas Instruments
Development Kit: TPA6013A4PWPEVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 6.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 172.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6012A4 / TPA6013A4 Audio Power Amplifiers

The Texas Instruments TPA6012A4 and TPA6013A4 stereo audio power amplifiers feature advanced DC volume control. The advanced DC volume control of these TI stereo audio power amplifiers steps from -40 dB to 18 dB and includes fade mode. The TI TPA6012A4 and TPA6013A4 drive 3 W/channel of continuous RMS power into a 3Ω load and are ideal for LCD monitors, notebook PCs, and pocket PCs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.21 $1,263.00