TPA6110A2DGN

Texas Instruments
595-TPA6110A2DGN
TPA6110A2DGN

Mfr.:

Description:
Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 A 5 A 595-TPA6110A2DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
150 mW
0.6 %
MSOP-PowerPad-8
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6110A2
Tube
Brand: Texas Instruments
Development Kit: TPA6110A2EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Stethoscope Headphone Amplifiers

In Stock: 1,052

Stock:
1,052 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.41 $14.10
$1.17 $29.25
$1.10 $88.00
$1.06 $254.40
$1.03 $576.80
$1.01 $1,050.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.94
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.63
Min:
1

Similar Product

Texas Instruments TPA6110A2DGNR
Texas Instruments
Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 A 5 A 595-TPA6110A2DGN