TPA6211A1DGN

Texas Instruments
595-TPA6211A1DGN
TPA6211A1DGN

Mfr.:

Description:
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
3.1 W
0.06 %
MSOP-PowerPad-8
3 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6211A1
Tube
Brand: Texas Instruments
Development Kit: TPA6211A1EVM
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

TPA6211x1/TPA6211x1-Q1 Class-AB Audio Amplifiers

Texas Instruments TPA6211x1/TPA6211x1-Q1 Mono Class-AB Audio Amplifiers are 3.1W fully differential amplifiers. These devices are designed to drive a speaker with at least 3Ω impedance while consuming only 20mm2 total printed-circuit board (PCB) area in most applications. These devices operate from 2.5V to 5.5V while drawing only 4mA of quiescent supply current. Texas Instruments TPA6211x1/TPA6211x1-Q1 are available in the space-saving 3mm × 3mm SON (DRB) and the 8-pin MSOP-PowerPAD (DGN) packages. Features like –80dB supply voltage rejection from 20Hz to 2kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop make these devices ideal for PDA and smartphone applications. The TPA6211x1-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.961 $9.61
$0.768 $19.20
$0.728 $58.24
$0.697 $167.28
$0.675 $378.00
$0.65 $676.00
$0.63 $1,612.80
$0.616 $3,104.64

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.31
Min:
1