TPD1S514-3EVM

Texas Instruments
595-TPD1S514-3EVM
TPD1S514-3EVM

Mfr.:

Description:
Power Management IC Development Tools TPD1S514-3EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
TPD1S514-3
TPD1S514-3
Brand: Texas Instruments
Description/Function: TPD1S514-3 evaluation module
For Use With: TPD1S514-3
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08