TPD3F303DQDR

Texas Instruments
595-TPD3F303DQDR
TPD3F303DQDR

Mfr.:

Description:
EMI Filter Circuits EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
EMI Filter for SIM Interface
294 MHz
20 pF
5.5 V
SMD/SMT
WSON-8
- 40 C
+ 85 C
TPD3F303
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Unit Weight: 5.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,793

Stock:
2,793
Can Dispatch Immediately
On Order:
9,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.04 $2.04
$1.94 $19.40
$1.56 $39.00
$1.38 $138.00
$1.21 $302.50
$1.19 $595.00
$1.07 $1,070.00
Full Reel (Order in multiples of 3000)
$0.976 $2,928.00
$0.802 $4,812.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩