TPD4S201TRGRRQ1

Texas Instruments
595-TPD4S201TRGRRQ1
TPD4S201TRGRRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type- C CC/D+/D- short-to

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPD4S201-Q1
USB Interface ICs
USB Type-C
SMD/SMT
VQFN-20
USB-C PD
Low Speed (LS)
2.7 V
4.5 V
112 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: ESD Protected
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPD4S201/TPD4S201-Q1 USB Type-C® Port Protector IC

Texas Instruments TPD4S201/TPD4S201-Q1 USB Type-C® Port Protector IC is a single-chip USB Type-C port protection IC that provides IEC ESD and 28V short-to-VBUS overvoltage protection. Since the release of the USB Type-C connector, many accessories and products for USB Type-C do not meet the USB Type-C specification. There is also concern that mechanical sliding and twisting of the connector could short the pins due to the proximity of this small connector. This twisting and sliding can cause the 28V VBUS to be shorted to the SBU and CC pins. Also, due to the proximity of the pins in the Type-C connector, there is concern that moisture and debris will cause the 28V VBUS pin to be shorted to the CC, SBU, or USB2 pins.

In Stock: 4,778

Stock:
4,778 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.79 $1.79
$1.33 $13.30
$1.20 $30.00
$1.07 $107.00
$1.01 $252.50
$0.963 $481.50
$0.961 $961.00
$0.927 $2,317.50
Full Reel (Order in multiples of 5000)
$0.879 $4,395.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩