TPIC44H01DA

595-TPIC44H01DA
TPIC44H01DA

Mfr.:

Description:
Gate Drivers 4ChSerial/ParallelHi SidePreFETDrvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side
SMD/SMT
TSSOP-32
4 Driver
4 Output
3.2 mA
4.5 V
5.5 V
Non-Inverting
12 ns
12 ns
- 40 C
+ 125 C
TPIC44H01
Tube
Brand: Texas Instruments
Features: Diagnostics, Fault Protection, Pre-FET Driver
Operating Supply Current: 5 mA
Peak Solder Temperature: + 220 C
Pin Count: 32
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 172.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: