TPIC6B595N

Texas Instruments
595-TPIC6B595N
TPIC6B595N

Mfr.:

Description:
Counter Shift Registers Power 8-Bit Shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-20
1
Open Drain
150 ns
5.5 V
- 40 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 9
Product Type: Counter Shift Registers
Series: TPIC6B595
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,873

Stock:
2,873
Can Dispatch Immediately
On Order:
6,740
Expected 2027/05/05
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.04 $20.40
$1.90 $38.00
$1.76 $176.00
$1.67 $434.20
$1.62 $810.00
$1.58 $1,580.00
$1.54 $3,850.00
$1.50 $7,500.00